M83723/76W1407N L/C

Heilind Number:EDA346-038-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration boasting 38 positions, they offer ample space for your power needs. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for various environments. Choose our Straight mount orientation for easy installation and trust in the 3A amperage for efficient power transmission. Elevate your PCB assembly with these top-of-the-line connectors.