M83723/76W1407Y L/C

Heilind Number:EDA346-038-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-556-208

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure both safety and high performance. With two rows and a total of 38 positions, these connectors provide ample space for seamless connections. The .125 inch pitch and .2 inch row spacing allow for precise alignment on PCBs. Designed for straight mount orientation, they offer easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse environments. Upgrade your electronic assemblies with these essential components.