M83723/76W14126 L/C

Heilind Number:EDA346-038-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-556-212

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, these connectors offer reliable power transmission. Their two rows of copper alloy contacts provide efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. With a total of 38 positions, you can easily connect multiple components. The straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for use in a wide range of applications, from consumer electronics to industrial equipment. Explore our full selection of connectors for all your connectivity needs.