M83723/76W14127 L/C

Heilind Number:EDA346-038-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-556-258

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, they provide reliable power transmission. The copper alloy contact material ensures excellent conductivity, while the double-row design with 38 positions offers ample connection possibilities. Operating efficiently in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Perfect for PCB applications, these connectors, with a pitch of .125 in and row spacing of .2 in, guarantee secure board-to-board connections. The straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.