M83723/76W14128 L/C

Heilind Number:EDA346-038-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-556-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance, these green connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 38 positions each, they offer seamless integration for your circuit boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a durable and essential component for your electronic projects. Explore our range of board-to-board PCB connectors and experience seamless connectivity like never before.