M83723/76W14129 L/C

Heilind Number:EDA346-038-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-556-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and deliver a reliable 3 A current. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure long-lasting functionality even in challenging environments. With two rows and 38 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee efficient signal transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Whether for industrial or commercial applications, these connectors are a versatile and essential component for any project. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are built to withstand extreme conditions with ease. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.