M83723/76W14156 L/C

Heilind Number:EDA346-038-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-556-808

Detailed Description

Enhance connectivity in your PCB designs with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and are constructed with a durable UL 94V-0 Thermoplastic Polyester housing. The connectors boast a 3 A amperage, perfect for reliable power transmission. With two rows of copper alloy contacts, offering a total of 38 positions, they ensure seamless communication between boards. A .125-inch pitch and .2-inch row spacing allow for precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any electronic project. Upgrade your setup today with these high-quality components.