M83723/76W14157 L/C

Heilind Number:EDA346-038-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 38 positions, they offer versatility for various applications. The .125-inch pitch and .2-inch row spacing enable seamless integration onto your board. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our high-quality connectors to streamline your PCB assembly process.