M83723/76W14158 L/C

Heilind Number:EDA346-038-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-556-858

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, these connectors boast a robust construction, with a housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. The Copper Alloy contact material ensures reliable conductivity, while the dual-row design with a pitch of .125 inches offers high-density connectivity with 38 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in our top-quality components to optimize your board-to-board connections efficiently.