M83723/76W14159 L/C

Heilind Number:EDA346-038-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-556-878

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a 3 A amperage rating and copper alloy contact material, they ensure optimal performance and conductivity. The dual-row layout with a pitch of .125 inches and row spacing of .2 inches offers versatility for various applications. Boasting 38 positions, these connectors provide ample connectivity options. Their straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Upgrade your circuit boards with these essential components for seamless and efficient connections.