M83723/76W1415Y L/C

Heilind Number:EDA346-038-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 38 positions, they offer ample connectivity for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for compact setups, these connectors feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance in various environments. Elevate your connectivity solutions with these essential components.