M83723/76W16106 L/C

Heilind Number:EDA346-038-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors in a sleek green hue offer a seamless power transfer of up to 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure durability and reliability. With a single row layout, featuring 38 positions at a pitch of .125 inches, they provide efficient board-to-board connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB design with these high-quality connectors for seamless data transmission.