M83723/76W16107 L/C

Heilind Number:EDA346-038-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in a striking Green color. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, these connectors ensure reliable performance in any application. Featuring a single row design with 38 positions and a pitch of .125 inches, they offer seamless board-to-board connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various assembly needs. Trust in our connectors to deliver optimal signal transmission and power distribution in your PCB designs. Explore our full range of electronic components for more solutions.