M83723/76W16108 L/C

Heilind Number:EDA346-038-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a single row layout with 38 positions, ensuring seamless integration into your electronic systems. Crafted with precision, they boast a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. The right angle mount orientation adds versatility to their installation, while an operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your connectivity solutions with these high-quality connectors.