346-038-558-108

Heilind Number:EDA346-038-558-108
Manufacturer:EDAC
Manufacturer Number:346-038-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors in a sleek and vibrant green hue. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 38 positions, they offer ample connectivity options while maintaining efficient spacing with a pitch of .125 inches and row spacing of .2 inches. Crafted from quality Copper Alloy, the contact material guarantees optimal conductivity. Their right-angle mount orientation provides versatility in installation, while an operating temperature range of -40 to 105°C ensures consistent performance even in extreme environments. Elevate your connectivity solutions with these premium Card Edge Connectors.