M83723/76W1610N L/C

Heilind Number:EDA346-038-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any application. With a single row design and 38 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide easy integration. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of environments. Upgrade your connectivity solutions with these essential components.