346-038-558-158

Heilind Number:EDA346-038-558-158
Manufacturer:EDAC
Manufacturer Number:346-038-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-158

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and a single row configuration, offering 38 positions for optimal versatility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure reliable power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential components for maintaining seamless communication between boards. Trust in their quality for your next project in the realm of connectors and PCB assembly.