M83723/76W16246 L/C

Heilind Number:EDA346-038-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green hue that stands out on your PCB. With a solid amperage of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The connectors boast a double-row design, providing ample space for 38 positions and facilitating seamless data transfer. Made with copper alloy contacts, they offer excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for professional or personal use, these connectors are a must-have for any electronics enthusiast. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.