M83723/76W16247 L/C

Heilind Number:EDA346-038-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a 3 A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. The dual-row design and 38 positions offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Perfect for right-angle mounting, they adapt seamlessly to your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of products today to elevate your connectivity solutions.