M83723/76W16248 L/C

Heilind Number:EDA346-038-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 38 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are a dependable choice for your connectivity needs. Upgrade your PCB setup with these high-quality connectors.