M83723/76W1624Y L/C

Heilind Number:EDA346-038-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual row configuration and 38 positions, they offer ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse industrial applications. Their right angle mount orientation and .125-inch pitch make them versatile and easy to integrate. Upgrade your board-to-board connections with these high-quality connectors.