M83723/76W18086 L/C

Heilind Number:EDA346-038-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in demanding applications. Featuring a vibrant green color coding, these connectors offer a sleek and professional look. With a high amperage rating of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Boasting two rows of copper alloy contacts, each with a pitch of .125 inches, they provide secure and efficient connections. With a total of 38 positions, these connectors support complex circuitry needs. The right-angle mount orientation and .2-inch row spacing make them versatile for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for harsh environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors. Explore more in our range of PCB connectors.