M83723/76W18087 L/C

Heilind Number:EDA346-038-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-258

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With two rows of copper alloy contacts, each connector offers 38 positions at a pitch of .125 inches. The right-angle mount orientation and .2-inch row spacing streamline installation, while a 3A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a essential choice for seamless board-to-board connections.