M83723/76W18088 L/C

Heilind Number:EDA346-038-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 38 positions, they offer optimal space utilization and efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, ensures superior conductivity. Perfect for right-angle mounting, these connectors have a pitch of .125 inches and a row spacing of .2 inches, guaranteeing precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, they are reliable even in harsh environments. Upgrade your PCB connections with these essential components.