M83723/76W18089 L/C

Heilind Number:EDA346-038-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and high-amperage capacity of 3 A, making them ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in any setting. With a single row layout, .125-inch pitch, and .2-inch row spacing, they offer efficient signal transmission across 38 positions. Their right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your electronic assemblies with these essential components, a must-have in any engineer's toolkit.