M83723/76W1808N L/C

Heilind Number:EDA346-038-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue, these connectors not only offer visual appeal but also deliver reliable performance. With a 3A amperage rating and sturdy UL 94V-0 Thermoplastic Polyester housing, they ensure safe and efficient power transmission. The single-row design with 38 positions allows for easy and organized PCB connections, while the copper alloy contact material guarantees optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Offering a right-angle mount orientation and operating temperature range of -40 to 105°C, these connectors are suitable for diverse applications. Upgrade your setup with these high-quality components, a must-have in any connector toolkit.