M83723/76W18146 L/C

Heilind Number:EDA346-038-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Boasting a robust amperage of 3 A, these connectors are crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a single row design and 38 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, they can withstand a wide operating temperature range from -40 to 105°C, making them ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.