M83723/76W18147 L/C

Heilind Number:EDA346-038-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 38 positions, they provide ample connectivity options. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transfer. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors offer optimal space utilization. Their right-angle mount orientation facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your PCB assembly with these essential connectors.