M83723/76W18148 L/C

Heilind Number:EDA346-038-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for efficient power transmission, they boast a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contacts ensure reliable signal transfer, while the right-angle mount orientation saves valuable space on your board. With 38 positions and a pitch of .125 inches, they offer seamless integration for your project. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications. Trust in their quality construction for optimal performance in your PCB setups.