M83723/76W18149 L/C

Heilind Number:EDA346-038-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. These durable components, featuring a vibrant green hue, ensure reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and longevity in operation. With a single row design and copper alloy contact material, these connectors offer seamless integration, boasting a pitch of .125 inches and accommodating 38 positions. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these high-quality connectors for efficient board-to-board PCB connections in your projects.