M83723/76W1814N L/C

Heilind Number:EDA346-038-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-802

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they ensure optimal safety and durability. With a 3 A amperage rating, they provide reliable power transmission for your electronic devices. The two-row design with 38 positions allows for efficient signal transfer, while the copper alloy contact material guarantees excellent conductivity. At a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit boards. Their right-angle mount orientation makes them suitable for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic projects. Upgrade your connectivity solutions with these essential components.