M83723/76W1814Y L/C

Heilind Number:EDA346-038-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for seamless integration. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of high-quality Copper Alloy contacts, each with a 3A amperage rating, they offer exceptional performance. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 38 positions cater to a variety of connection needs. Perfect for space-saving applications, these connectors are designed for right-angle mounting on PCBs. Operating flawlessly in temperatures ranging from -40°C to 105°C, they guarantee consistent functionality in diverse conditions. Elevate your connectivity solutions with these essential components.