M83723/76W18316 L/C

Heilind Number:EDA346-038-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a sleek green design that stands out in any setup. Engineered for optimal performance, these connectors boast a 3A amperage and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 38 positions, they offer ample connectivity options for your circuit board. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy integration. Designed for right-angle mounting, they accommodate various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for your electronic projects. Explore our range of products in the Connectors category to find the ideal solution for your needs.