M83723/76W18318 L/C

Heilind Number:EDA346-038-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-808

Detailed Description

Enhance your electronic connections with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant Green color and a sleek Right Angle mount orientation. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, they ensure safe and reliable operation. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and 38 positions provide ample connectivity options. Perfect for PCB assemblies, these connectors offer a seamless solution for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Upgrade your setup with these high-quality components.