M83723/76W1831N L/C

Heilind Number:EDA346-038-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-858

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connectors, designed for seamless integration in electronic assemblies. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Boasting 38 positions and a 3A amperage rating, they are suitable for a wide range of applications. Their right angle mount orientation allows for efficient utilization of space, while their operating temperature range of -40 to 105°C ensures stability in diverse environments. Explore the possibilities with these green-hued connectors, perfect for your next project in need of secure and efficient PCB connectivity.