M83723/76W1831Y L/C

Heilind Number:EDA346-038-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for precision and durability. These connectors feature a vibrant Green color and are crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various applications. With a 3A amperage rating, they provide efficient power transmission. The two rows of Copper Alloy contacts, spaced at a pitch of .125 inches and .2 inches between rows, offer seamless signal flow across 38 positions. Their Right Angle mounting orientation allows for easy installation onto your board. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for demanding environments. Upgrade your electronic assemblies with these high-quality components, a must-have in any engineer's toolkit.