M83723/76W20166 L/C

Heilind Number:EDA346-038-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-101

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green color that stands out in any assembly. Designed for optimal performance, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for reliable durability. With a single row configuration and 38 positions, they offer seamless integration on your circuit board. The contact material, Copper Alloy, ensures efficient transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Mounting at a convenient Right Angle and with an operating temperature range of -40 to 105°C, they are suitable for a variety of applications. Explore our range of connectors for all your PCB needs.