M83723/76W20168 L/C

Heilind Number:EDA346-038-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-103

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration on your circuit boards. Featuring a vibrant green color, these connectors offer both visual appeal and functional efficiency. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in various operating environments. The single-row design with 38 positions allows for easy and efficient board-to-board connections, while the right-angle mount orientation offers flexibility in installation. Made of high-quality copper alloy, the contacts provide excellent conductivity and long-lasting performance. With a pitch of .125 inch and row spacing of .2 inch, precise alignment is ensured. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in industries. Upgrade your connectivity solutions with these reliable and high-performance Card Edge Connectors.