M83723/76W20169 L/C

Heilind Number:EDA346-038-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-104

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors boast a high amperage rating of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they guarantee long-lasting performance. With a single row layout and a pitch of .125 inches, they offer precise connectivity in tight spaces. The 38 positions cater to a variety of applications, while the right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation. Trust in our quality connectors for seamless board-to-board connections in your projects.