M83723/76W2016Y L/C

Heilind Number:EDA346-038-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-108

Detailed Description

Enhance connectivity in your circuit boards with these Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 38 positions and a pitch of .125 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. The right-angle mount orientation offers flexible installation options, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in these connectors for secure and efficient board-to-board connections.