M83723/76W20257 L/C

Heilind Number:EDA346-038-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-158

Detailed Description

Enhance connectivity in your PCB assembly with these Card Edge Connectors, designed for seamless integration and optimal performance. Featuring a sleek green color and crafted with UL 94V-0 Thermoplastic Polyester housing, these connectors offer durability and reliability in various electronic applications. With a single row layout and precision-engineered copper alloy contacts, they ensure efficient signal transmission and power delivery. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 38 positions cater to versatile setups. With a convenient right-angle mount orientation, installation is hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these high-quality components, a must-have in any electronics toolkit.