M83723/76W20258 L/C

Heilind Number:EDA346-038-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-201

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both aesthetic appeal and robust functionality. With a 3A amperage rating and Copper Alloy contact material, these connectors guarantee reliable power transmission. The double-row design with 38 positions offers ample connectivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-constrained installations, they boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications in various industries. Upgrade your setup with these essential components, available in our extensive range of PCB connectors.