M83723/76W2025Y L/C

Heilind Number:EDA346-038-559-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-204

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in diverse applications. With a 3A amperage rating, they support efficient power transmission. The 2-row design and 38 positions offer ample connectivity options, while the copper alloy contact material guarantees optimal signal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Their right angle mount orientation facilitates easy installation, and a wide operating temperature range of -40 to 105°C ensures performance stability in harsh environments. Perfect for demanding electronic setups, these Card Edge Connectors are a vital component in any PCB assembly. Elevate your connectivity solutions with our high-quality connector.