346-038-559-207

Heilind Number:EDA346-038-559-207
Manufacturer:EDAC
Manufacturer Number:346-038-559-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a double-row configuration, they accommodate up to 38 positions for seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105°C offer flexibility in installation and usage, making them ideal for various applications in the electronics industry. Trust in the quality and efficiency of these green-colored connectors to meet your connectivity needs.