M83723/76W20287 L/C

Heilind Number:EDA346-038-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-208

Detailed Description

Enhance connectivity in your electronic projects with these durable Card Edge Connectors. Designed for efficient board-to-board connections, they feature a vibrant Green hue that stands out on your PCB. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in demanding environments. With a dual-row configuration and a total of 38 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the Right Angle mount orientation allows for seamless integration into your design. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for various applications in the industrial, automotive, and consumer electronics sectors. Upgrade your connection solutions with these essential components.