M83723/76W20288 L/C

Heilind Number:EDA346-038-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-212

Detailed Description

Efficiently bridge connections on your PCB with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design, they offer two rows of copper alloy contacts, each providing a reliable amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise alignment, while the 38 positions cater to various configurations. Perfect for compact setups, these connectors mount effortlessly at a right angle, optimizing space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in diverse environments. Explore our range of connectors for seamless board-to-board integration.