M83723/76W2028Y L/C

Heilind Number:EDA346-038-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a striking Green hue. Designed for high performance, these connectors boast a 3A amperage and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and Copper Alloy contact material, they offer seamless connectivity for your electronic components. Featuring a .125-inch pitch and .2-inch row spacing, they accommodate 38 positions with precision. Perfect for right-angle mounting, these connectors ensure secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a reliable choice for various applications in the electronics industry. Explore our range of Products, including these essential connectors, to streamline your PCB assembly processes.