M83723/76W20396 L/C

Heilind Number:EDA346-038-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-604

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue that stands out on your PCB. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single row design with 38 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Perfect for space-saving installations, the right-angle mount orientation maximizes PCB real estate utilization. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various applications. Elevate your PCB connectivity with these essential components.