M83723/76W20397 L/C

Heilind Number:EDA346-038-559-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-607

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a right-angle mount orientation, ensuring optimal space utilization. The 38 positions, arranged in a single row, provide ample room for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for a variety of environments. Upgrade your board-to-board connections with these high-performance connectors, a must-have in any electronics setup.