M83723/76W2039N L/C

Heilind Number:EDA346-038-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-658

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a sleek green finish and a single row layout, featuring 38 positions for optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in harsh environments. With a pitch of .125 inches and a right angle mount orientation, installation is both efficient and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for a wide range of applications in the electronics industry.